1734285-3

TE Connectivity / AMP
571-1734285-3
1734285-3

Mfr.:

Description:
D-Sub Dualport Connectors 9P RCPT OVER 9P RCPT STACKED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Dualport Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Female / Female
3 / 3
9 / 9
Through Hole
Gold
Right
Brand: TE Connectivity / AMP
Contact Material: Brass
Filtered: Unfiltered
Product Type: Dual Port D-Sub Connectors
Series: HD-20
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 36
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.