1734261-7

TE Connectivity / AMP
571-1734261-7
1734261-7

Mfr.:

Description:
Headers & Wire Housings 7 POS HDR R/A SMT 1.25mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Quantities greater than 172 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,51 € 2,51 €
2,27 € 22,70 €
2,15 € 53,75 €
1,95 € 195,00 €
1,76 € 440,00 €
1,71 € 855,00 €
Full Reel (Order in multiples of 1000)
1,48 € 1.480,00 €
1,38 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
7 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
HPI
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.