1734193-1 (Cut Strip)

TE Connectivity / AMP
571-1734193-1-CT
1734193-1 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings SOCKET 32-28 AWG TIN Cut Strip of 100

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Quantities greater than 3500 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,128 € 12,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,20 €
Min:
1

Similar Product

TE Connectivity 1734193-1
TE Connectivity
Headers & Wire Housings SOCKET 32-28 AWG TIN REEL OF 20000
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
Wire-to-Board
32 AWG to 28 AWG
- 40 C
+ 80 C
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 1734193-1
Unit Weight: 47,350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.