172509-1

TE Connectivity / AMP
571-1725091
172509-1

Mfr.:

Description:
Automotive Connectors MIC CONN HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
600
Expected 8/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,09 € 20,90 €
1,87 € 46,75 €
1,77 € 177,00 €
1,64 € 492,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
17 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Series II
Bulk
Brand: TE Connectivity / AMP
Material: Nylon
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Cap Housing
Unit Weight: 12,701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99