172337-1

TE Connectivity / AMP
571-172337-1
172337-1

Mfr.:

Description:
Pin & Socket Connectors UNIV M-N-L HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.727

Stock:
1.727 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,393 € 3,93 €
0,326 € 8,15 €
0,309 € 30,90 €
0,28 € 70,00 €
0,241 € 241,00 €
0,225 € 562,50 €
0,215 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
3 Position
1 Row
Socket (Female)
4.2 mm
Crimp
Free Hanging
Nylon
600 V
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 500
Subcategory: Pin & Socket Connectors
Unit Weight: 1,296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.