172211-3

TE Connectivity / AMP
571-172211-3
172211-3

Mfr.:

Description:
Headers & Wire Housings 3P CAP F.H. STD TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.898

Stock:
6.898 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,131 € 1,31 €
0,125 € 3,13 €
0,119 € 11,90 €
0,11 € 27,50 €
0,103 € 103,00 €
0,101 € 303,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Plug Housing
3 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
AMP MT EI
Wire-to-Board
- 20 C
+ 95 C
Bulk
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 809 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.