172211-2

TE Connectivity / AMP
571-172211-2
172211-2

Mfr.:

Description:
Headers & Wire Housings E.I. 2P CAP F.H.STD TYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247
Can Dispatch Immediately
On Order:
36.000
Expected 6/15/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,226 € 2,26 €
0,205 € 5,13 €
0,193 € 19,30 €
0,176 € 44,00 €
0,149 € 149,00 €
0,144 € 432,00 €
0,131 € 655,00 €
0,126 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
2 Position
2.5 mm (0.098 in)
1 Row
AMP MT EI
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 672 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99