172202-1

TE Connectivity / AMP
571-172202-1
172202-1

Mfr.:

Description:
Automotive Connectors J CONN CAP 3P NTRL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
3 Position
Plug (Male)
Cable Mount / Free Hanging
Econoseal J
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Housing Material: Nylon
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: Econoseal
Type: Cap Housing
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
USHTS:
8207306062
ECCN:
EAR99