172166-1

TE Connectivity / AMP
571-1721661
172166-1

Mfr.:

Description:
Pin & Socket Connectors 3P PLUG MINI UNIV M-N-L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23.995
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,546 € 5,46 €
0,507 € 12,68 €
0,482 € 48,20 €
0,452 € 113,00 €
0,43 € 215,00 €
0,409 € 409,00 €
0,384 € 960,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
3 Position
1 Row
Socket (Female)
4.2 mm
Crimp
Free Hanging
Nylon
600 V
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 500
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 30 AWG to 16 AWG
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.