172142-5

TE Connectivity / AMP
571-172142-5
172142-5

Mfr.:

Description:
Headers & Wire Housings LO PRO EI REC HSG 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 44000   Multiples: 44000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 10.956,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
5 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP MT EI
Wire-to-Board
- 20 C
+ 95 C
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket (Female)
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.