172044-1

TE Connectivity / AMP
571-172044-1
172044-1

Mfr.:

Description:
Headers & Wire Housings MIC CAP 5P W-W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.719

Stock:
2.719 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,20 € 12,00 €
1,08 € 27,00 €
1,01 € 101,00 €
0,937 € 281,10 €
0,869 € 434,50 €
0,82 € 820,00 €
0,771 € 1.927,50 €
0,768 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
5 Position
7 mm (0.276 in)
2 Row
6 mm (0.236 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
MIC
Wire-to-Board
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99