171882-1

TE Connectivity / AMP
571-171882-1
171882-1

Mfr.:

Description:
Headers & Wire Housings MIC 13P CAP ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,61 € 28,88 €
3,16 € 328,64 €
2,72 € 1.370,88 €
2,65 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
13 Position
2 Row
6 mm (0.236 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.4 mm (0.134 in)
Wire-to-Board
Tube
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8
Subcategory: Headers & Wire Housings
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99