171822-6

TE Connectivity / AMP
571-171822-6
171822-6

Mfr.:

Description:
Headers & Wire Housings 6P SERIE EI GEH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.214

Stock:
9.214 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,175 € 1,75 €
0,164 € 4,10 €
0,159 € 15,90 €
0,157 € 39,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:
REACH - SVHC:
Wire Housings
Receptacle Housing
6 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
AMP MT EI
Wire-to-Board
- 20 C
+ 95 C
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket (Female)
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8466100010
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.