1718091-1

TE Connectivity / AMP
571-1718091-1
1718091-1

Mfr.:

Description:
Automotive Connectors AMP MCP 2.8 JPT HSG 17 POS ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
550
Expected 10/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
7,95 € 79,50 €
7,30 € 182,50 €
7,10 € 355,00 €
6,75 € 675,00 €
5,74 € 1.435,00 €
5,14 € 2.827,00 €
5,12 € 5.632,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
17 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
JPT, MCP
Application: Wire to Wire
Brand: TE Connectivity / AMP
Height: 26 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 34.8 mm
Locking Mechanism: On the terminal
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 4 mm
Factory Pack Quantity: 550
Subcategory: Automotive Connectors
Type: Connector Housing
Width: 25.3 mm
Unit Weight: 10,731 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.