171638-1

TE Connectivity / AMP
571-1716381
171638-1

Mfr.:

Description:
Pin & Socket Connectors PIN 20-16 AWG BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.961

Stock:
19.961
Can Dispatch Immediately
On Order:
48.000
Expected 8/3/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,132 € 1,32 €
0,119 € 2,98 €
0,113 € 11,30 €
0,101 € 25,25 €
0,095 € 95,00 €
0,088 € 264,00 €
0,087 € 435,00 €
0,083 € 830,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,06 €
Min:
4000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Pin (Male)
Crimp
Brass
Tin
600 V
7 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 20 AWG to 16 AWG
Unit Weight: 163 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.