171367-1

TE Connectivity / AMP
571-171367-1
171367-1

Mfr.:

Description:
Automotive Connectors MIC CAP 21P ASSY H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,39 € 5,39 €
4,58 € 45,80 €
4,15 € 415,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
21 Position
5.94 mm (0.234 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Natural
Series I, Series II
Brand: TE Connectivity / AMP
Contact Material: Brass
Features: Multiple Interlock Connectors
Housing Material: Nylon
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 5
Subcategory: Automotive Connectors
Type: Cap Housing
Unit Weight: 17,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.