170376-2

TE Connectivity / AMP
571-1703762
170376-2

Mfr.:

Description:
Headers & Wire Housings EIS PIN CONTACT Reel of 15000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,057 € 855,00 €
0,046 € 1.380,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,09 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,07 €
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Pin (Male)
Tin
Amp EI
26 AWG to 20 AWG
Reel
Brand: TE Connectivity / AMP
Contact Material: Brass
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.