170363-3

TE Connectivity / AMP
571-170363-3
170363-3

Mfr.:

Description:
Pin & Socket Connectors PIN 26-22 BR/AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.155

Stock:
7.155 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,592 € 5,92 €
0,568 € 14,20 €
0,552 € 55,20 €
0,522 € 156,60 €
0,491 € 294,60 €
0,467 € 560,40 €
0,448 € 1.209,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,24 €
Min:
6000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Pin (Male)
Crimp
Brass
Gold
600 V
7 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 26 AWG to 22 AWG
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.