170209-1

TE Connectivity / AMP
571-170209-1
170209-1

Mfr.:

Description:
Automotive Connectors MINI SPRING REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,099 € 297,00 €
0,093 € 558,00 €
0,087 € 1.044,00 €
0,083 € 3.735,00 €
0,08 € 7.920,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
14 AWG
Reel
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Material: Copper
Contact Type: Socket
Current Rating: 3 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.