16EHQ1

TE Connectivity / AMP
592-16EHQ1
16EHQ1

Mfr.:

Description:
Power Line Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,59 € 82,59 €
75,04 € 600,32 €
73,87 € 1.772,88 €
72,71 € 4.071,76 €
72,70 € 7.560,80 €
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
16 A
Flange Mount
Wire
5 uA
Bulk
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Part # Aliases: 7-1609097-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.