1674742-1

TE Connectivity / AMP
571-1674742-1
1674742-1

Mfr.:

Description:
Automotive Connectors TAB CONTACT 0.3-0.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120.000

Stock:
120.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,054 € 540,00 €
0,045 € 1.350,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,09 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,06 €
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
TH 025
Reel
Brand: TE Connectivity / AMP
Contact Type: Pin, Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 4 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99