166997-2

TE Connectivity / AMP
571-166997-2
166997-2

Mfr.:

Description:
D-Sub Contacts 20DF COSI PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Contacts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pin (Male)
Stamped / Formed
Brass
Gold
32 AWG to 28 AWG
Crimp
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: D-Sub Contacts
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
USHTS:
8205595560
ECCN:
EAR99