1658016-5

TE Connectivity / AMP
571-1658016-5
1658016-5

Mfr.:

Description:
Board to Board & Mezzanine Connectors MSB0.80PL16ASY200FL ,-,10,-TY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,48 € 23.792,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
200 Position
0.8 mm (0.031 in)
16 mm
- 65 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
MICTOR SB
Brand: TE Connectivity / AMP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.