1643922-1

TE Connectivity / AMP
571-1643922-1
1643922-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSERT/REMOVAL SZ #4

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,74 € 8.370,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Dual Purpose, Insertion
Insertion, extraction
Brand: TE Connectivity / AMP
For Use With: DBR/DBP parts
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 25
Subcategory: Tools
Unit Weight: 7,258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DB Series Inlet Filters

The Tyco Electronics / Corcom DB Series Inlet Filters are available in four levels of filtering or an unfiltered version. These inlets accept up to 60 amps of current at 150 volts DC (UL/CSA) and 120 volts DC (TUV) in the filtered versions and 300 volts AC or DC in the unfiltered version. These Tyco Electronics / Corcom DB series Inlet Filters are compact and reliable for high-current DC applications such as telecom equipment, automotive equipment, data communications, and power distribution panels.

Insertion/Extraction Tools

TE Connectivity's Insertion/Extraction Tools are used to insert or remove discrete terminals from connector housings without causing damage. These tools feature a comfortable handle and snap-in/out protective cover. This allows the users to stow the business end of the tools to help protect from inadvertent personal injury when the tools are not in use. The insertion/extraction tools are compatible with a majority of connectors used in most manufacturers’ wiring harnesses. These tools feature a comfortable handle and snap-in/out protective cover that allows users to use the tool safely.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.