163302-6 (Cut Strip)

TE Connectivity / AMP
571-163302-6-CT
163302-6 (Cut Strip)

Mfr.:

Description:
Pin & Socket Connectors MNL SOK 20-14 .0126P Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500
Can Dispatch Immediately
On Order:
7.000
Expected 9/30/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,142 € 14,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Brass
Pre-Tin
250 V
Commercial MATE-N-LOK
Cut Tape
MATE-N-LOK
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 100
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 17-13
Part # Aliases: 163302-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial MATE-N-LOK Connectors

TE Connectivity's (TE) Commercial MATE-N-LOK Connectors offer both wire-to-wire and wire-to-board connections and are rated up to 250VAC/DC. These MATE-N-LOK connectors have up to 16 positions and are available in panel-mount or free-hanging versions. The contacts accept wire sizes of 30AWG to 14AWG. TE Commercial MATE-N-LOK Connectors are ideal for appliances, vending machines, computers, and home entertainment centers.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.