160783-7

TE Connectivity / AMP
571-160783-7
160783-7

Mfr.:

Description:
Terminals 2,0 MM.DIA PIN REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,101 € 404,00 €
0,097 € 776,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Barrel Terminals
Pin
Crimp
Female
Not Insulated
2 mm
2/0 AWG
Push-In
Tin
Phosphor Bronze
Reel
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 2/0 AWG
Unit Weight: 238 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99