160759-4 (Cut Strip)

TE Connectivity / AMP
571-160759-4-CT
160759-4 (Cut Strip)

Mfr.:

Description:
Terminals POSITIVE LOCK RECPT Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,302 € 30,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,24 €
Min:
1500

Similar Product

TE Connectivity / AMP 160759-4
TE Connectivity / AMP
Terminals POSITIVE LOCK RECPT Reel of 1500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Not Insulated
6.35 mm x 0.81 mm
15 AWG
Tin
Phosphor Bronze
Cut Tape
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Length: 22.3 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 7.35 mm
Wire Gauge: 15 AWG
Part # Aliases: 160759-4
Unit Weight: 2,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.