1604256-1

TE Connectivity / AMP
571-1604256-1
1604256-1

Mfr.:

Description:
Pin & Socket Connectors 4P BULKHEAD CONN SEALED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Receptacle Housings
4 Position
1 Row
Pin (Male), Socket (Female)
6.35 mm
Through Hole
Nylon
600 V
19 A
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Housing Colour: Natural
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Unit Weight: 26,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.