15EHT6

TE Connectivity / AMP
592-15EHT6
15EHT6

Mfr.:

Description:
Power Line Filters 15A 1/4" QUIK CONN FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,55 € 111,55 €
80,60 € 967,20 €
79,42 € 4.129,84 €
74,41 € 7.441,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMC/RFI Filter
250 VAC
15 A
Flange Mount
Faston
5 uA
HT (6-15 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 4
Subcategory: Power Condition
Part # Aliases: 1-6609053-2
Unit Weight: 1,385 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99