15EEJ8

TE Connectivity / AMP
592-15EEJ8
15EEJ8

Mfr.:

Description:
AC Power Entry Modules 15A IEC-WIRE LEAD FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 1.084,80 €
9,03 € 2.167,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Wire Leads
EEJ
Brand: TE Connectivity / AMP
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Part # Aliases: 3-6609006-6
Unit Weight: 44,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.