15EBS1

TE Connectivity / AMP
592-15EBS1
15EBS1

Mfr.:

Description:
AC Power Entry Modules 15A IEC-1/4" FASTON SNAP IN MOUNT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Power Line
EEB
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 1-6609005-5
Unit Weight: 40,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99