1587831-1

TE Connectivity / AMP
571-1587831-1
1587831-1

Mfr.:

Description:
Automotive Connectors HEADER ASSY - HVA280 2P w / HVIL, KEY A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,60 € 27,60 €
23,46 € 234,60 €
22,40 € 560,00 €
21,68 € 1.084,00 €
20,96 € 2.096,00 €
19,80 € 4.950,00 €
19,23 € 9.615,00 €
1.000 Quote

Similar Product

TE Connectivity / AMP 2103124-1
TE Connectivity / AMP
Automotive Connectors HVA280 2P HEADER ASSY, KEY A

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
2 Position
Panel Mount
HVA 280
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.