1586953-1

TE Connectivity / AMP
571-1586953-1
1586953-1

Mfr.:

Description:
Pin & Socket Connectors 02P PIN HDR NATL, GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,373 € 3,73 €
0,347 € 8,68 €
0,295 € 29,50 €
0,227 € 45,40 €
0,221 € 221,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
REACH - SVHC:
Headers
2 Position
1 Row
Pin (Male)
6.35 mm
Through Hole
Panel
Nylon
Phosphor Bronze
Tin
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 1,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.