1586765-2

TE Connectivity / AMP
571-1586765-2
1586765-2

Mfr.:

Description:
Headers & Wire Housings 2P RCPT DUAL F/H GLOW WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.788

Stock:
18.788 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,187 € 1,87 €
0,167 € 4,18 €
0,159 € 15,90 €
0,123 € 30,75 €
0,117 € 117,00 €
0,107 € 267,50 €
0,099 € 495,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
VAL-U-LOK
VAL-U-LOK
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket (Female)
Flammability Rating: UL 94 V-2
Housing Colour: White
Housing Gender: Female
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VAL-U-LOK Connectors

TE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a .165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600VAC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.

Glow Wire Capable Connectors

TE Connectivity's (TE) Glow Wire Capable Connectors are designed to meet industry safety and environmental requirements. TE's Glow Wire Capable Connectors offer a wide variety of housing and headers available in wire-to-wire, free-hanging, panel mount, and wire-to-board configurations. Glow Wire products comply with industry requirements and are evaluated and tested to meet the specifications of the IEC Glow Wire Test on material flammability and fire resistance. These connectors help designers meet the flammability requirements of IEC 60335-1.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.