1586040-6

TE Connectivity / AMP
571-1586040-6
1586040-6

Mfr.:

Description:
Headers & Wire Housings 6P VAL-U-LOK VRT HDR W/P V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 5/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,454 € 4,54 €
0,445 € 11,13 €
0,433 € 43,30 €
0,378 € 113,40 €
0,368 € 220,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
VAL-U-LOK
Wire-to-Board
- 40 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Unit Weight: 1,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99