1586039-8

TE Connectivity / AMP
571-15860398
1586039-8

Mfr.:

Description:
Pin & Socket Connectors VERT HDR W/PEGS 8P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.850

Stock:
1.850 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,588 € 5,88 €
0,567 € 14,18 €
0,544 € 54,40 €
0,429 € 109,40 €
0,384 € 391,68 €
0,353 € 1.800,30 €
0,332 € 3.386,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
8 Position
2 Row
Pin (Male)
4.2 mm
Solder Pin
Through Hole
Nylon
Brass
Tin
600 V
9 A
VAL-U-LOK
VAL-U-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 255
Subcategory: Pin & Socket Connectors
Termination Post Length: 3.5 mm
Unit Weight: 1,833 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99