1586037-8

TE Connectivity / AMP
571-15860378
1586037-8

Mfr.:

Description:
Headers & Wire Housings VERT HDR NO PEGS 8P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.912

Stock:
1.912
Can Dispatch Immediately
On Order:
6.200
Expected 6/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,645 € 6,45 €
0,624 € 62,40 €
0,477 € 119,25 €
0,446 € 223,00 €
0,437 € 1.101,24 €
0,409 € 2.061,36 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
VAL-U-LOK
VAL-U-LOK
Wire-to-Board
- 40 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Brass
Current Rating: 9 A
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 315
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VAL-U-LOK Connectors

TE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a .165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600VAC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.