1565963-1

TE Connectivity / AMP
571-1565963-1
1565963-1

Mfr.:

Description:
Automotive Connectors 040III TAB NON SEALED TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 18000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,056 € 1.008,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Tin
.040 MULTILOCK
Reel
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 6 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Type: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.