1565357-1

TE Connectivity / AMP
571-1565357-1
1565357-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors RCPT 100P VERT 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,68 € 10,68 €
Full Reel (Order in multiples of 1000)
8,43 € 8.430,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
500 mA
250 VAC
- 30 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
Fine Mate
Reel
Cut Tape
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 733 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99