1564562-5

TE Connectivity / AMP
571-1564562-5
1564562-5

Mfr.:

Description:
Automotive Connectors SLIDE,GROUP D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.636

Stock:
5.636 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,501 € 5,01 €
0,448 € 11,20 €
0,427 € 42,70 €
0,381 € 95,25 €
0,351 € 351,00 €
0,334 € 835,00 €
0,333 € 3.729,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
Slide Lock
12 Position
Gray
Heavy Duty Sealed Connector
Bulk
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Type: Tab Housing
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8544200000
USHTS:
3926909989
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99