151680

TE Connectivity / AMP
571-151680
151680

Mfr.:

Description:
Pin & Socket Connectors 2 WAY MATE-N-LOK SOC HSG NAT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.120

Stock:
7.120 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,451 € 4,51 €
0,402 € 10,05 €
0,384 € 38,40 €
0,342 € 85,50 €
0,317 € 317,00 €
0,291 € 727,50 €
0,281 € 1.405,00 €
0,268 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
2 Position
1 Row
Pin (Male)
Free Hanging
Nylon
250 V
Commercial MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 500
Subcategory: Pin & Socket Connectors
Unit Weight: 2,177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Commercial MATE-N-LOK Connectors

TE Connectivity's (TE) Commercial MATE-N-LOK Connectors offer both wire-to-wire and wire-to-board connections and are rated up to 250VAC/DC. These MATE-N-LOK connectors have up to 16 positions and are available in panel-mount or free-hanging versions. The contacts accept wire sizes of 30AWG to 14AWG. TE Commercial MATE-N-LOK Connectors are ideal for appliances, vending machines, computers, and home entertainment centers.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.