1513430-2

TE Connectivity / AMP
571-1513430-2
1513430-2

Mfr.:

Description:
Antennas 824-960,1710-1990 MHz QB, PCB SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 237 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,29 € 12,90 €
1,17 € 29,25 €
1,05 € 105,00 €
0,989 € 247,25 €
0,972 € 486,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.484 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
0 dBi
50 Ohms
2:1
10 W
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Application
12.85 mm
3.76 mm
0.79 mm
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529109500
CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.