148116-5

TE Connectivity / AMP
571-1481165
148116-5

Mfr.:

Description:
DIN 41612 Connectors 96P EURO C PIN ST 2100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 600   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,23 € 3.738,00 €
6,03 € 6.331,50 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS: N
96 Position
3 Row
2.54 mm
Right
Brass
148116
Tray
Brand: TE Connectivity / AMP
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.