1478762-9

TE Connectivity / AMP
571-1478762-9
1478762-9

Mfr.:

Description:
D-Sub Backshells BACKSHELL 9P METAL SIZE 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.583

Stock:
1.583
Can Dispatch Immediately
On Order:
2.000
Expected 3/12/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,87 € 48,70 €
4,47 € 89,40 €
4,36 € 218,00 €
4,30 € 430,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
1 (E)
Straight
1 Entry
Zinc
Nickel
9 Position
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85367001
BRHTS:
85389090
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.