1470224-3

TE Connectivity / AMP
571-1470224-3
1470224-3

Mfr.:

Description:
Headers & Wire Housings HPI 2.5mm EMIX ASSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.509

Stock:
24.509 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,25 € 2,50 €
0,249 € 6,23 €
0,227 € 22,70 €
0,212 € 159,00 €
0,203 € 609,00 €
0,166 € 1.743,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
HPI
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 750
Subcategory: Headers & Wire Housings
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.