1470222-9

TE Connectivity / AMP
571-1470222-9
1470222-9

Mfr.:

Description:
Headers & Wire Housings HPI 2.5MM EMIX HOUSING 9P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 35000   Multiples: 35000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 3.920,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
9 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Straight
HPI
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.