1470199-7

TE Connectivity / AMP
571-1470199-7
1470199-7

Mfr.:

Description:
Headers & Wire Housings 7 POS RECPT 2.0mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Housing
7 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
HPI
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99