146482-2

TE Connectivity / AMP
571-146482-2
146482-2

Mfr.:

Description:
Headers & Wire Housings 02 MODII HDR SRST UNSHRD STKG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Quantities greater than 386 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,85 € 18,50 €
1,77 € 44,25 €
1,65 € 165,00 €
1,52 € 380,00 €
1,28 € 640,00 €
1,14 € 1.140,00 €
1,08 € 2.700,00 €
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
2 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Gold
8.38 mm (0.33 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.