1461080-2

TE Connectivity / AMP
571-1461080-2
1461080-2

Mfr.:

Description:
Industrial Relays OJ-SS-105LMH,000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1.230,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Through Hole
Solder Pin
1 Form A (SPST-NO)
8 A
Non-Latching
5 VDC
277 VAC, 30 VDC
Silver Cadmium Oxide (AgCdO)
18.2 mm
10.2 mm
14.7 mm
Brand: TE Connectivity / AMP
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536490080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.