1445048-5

TE Connectivity / AMP
571-14450485
1445048-5

Mfr.:

Description:
Pin & Socket Connectors PLUG SNGL PNL MNT 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,363 € 3,63 €
0,324 € 8,10 €
0,309 € 30,90 €
0,276 € 69,00 €
0,249 € 249,00 €
0,233 € 699,00 €
0,225 € 1.125,00 €
0,219 € 2.190,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
5 Position
1 Row
Pin (Male)
3 mm
Crimp
Panel
Nylon
Brass
250 V
5 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99